Littelfuse - Diode Modules
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: IXBOD2-28RD TTI: IXBOD2-28RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.8KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 800 V | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | Si | MDD200 | Box | ||||||||||
Mfr: IXBOD2-36RD TTI: IXBOD2-36RD IXYS Availability: 0In StockDiode Modules 3600V 1.4A RMS Breakover Diode RD Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
0In Stock | Screw Mount | SOT-227B | 1.6 kV | Switching Diode | 1.2 V | - 40 C | + 150 C | Si | DSI2x55-16 | Tube | ||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.4 V | - 40 C | + 150 C | Si | MDD255 | Box | |||||||
Mfr: IXBOD2-32RD TTI: IXBOD2-32RD IXYS Availability: 0In StockDiode Modules 3200V 1.4A RMS Breakover Diode RD Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
0In Stock | Screw Mount | UGE-Single | 24 kV | Switching Diode | 1-Phase Bridge | 18 V | - 40 C | + 150 C | Si | UGE3126AY4 | Box | |||||
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEE95 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.6 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.26 V | - 40 C | + 125 C | Si | MDD44 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDD255 | Box | ||||||||||
0In Stock | Screw Mount | Y2-DCB | 2.2 kV | 1.2 V | - 40 C | + 150 C | Si | MDD310 | Box | |||||||
Mfr: IXBOD2-11RD TTI: IXBOD2-11RD IXYS Availability: 0In StockDiode Modules THYRISTOR 1.1KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: IXBOD2-26RD TTI: IXBOD2-26RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.6KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
Mfr: MDMA900U1600PTEH TTI: MDMA900U1600PTEH IXYS Availability: 0In StockDiode Modules 1600VRSM 900A IDAVM 3PH BRIDGE | 0In Stock | Screw Mount | E3-Pack | 1.6 kV | 3-Phase Bridge | 3-Phase Bridge | 1.92 V | - 40 C | + 125 C | Si | MDMA900U1600PTEH | Box |