Current Regulator Diodes
978 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum Regulator Current | Maximum Limiting Voltage | Maximum Peak Operating Voltage | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.68 mA | 2.5 V | 55 V | SMD/SMT | SOT-23 | CAN | |||||||
Not Available Online | 3.6 mA | 3.5 V | 55 V | SMD/SMT | SOT-23 | CAN | |||||||
Mfr: JANS1N5314UR-1-TR TTI: Not Assigned VPT Components Availability: Not Available OnlineCurrent Regulator Diodes | Not Available Online |