Through Hole, SMD/SMT - Current Regulator Diodes
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum Regulator Current | Maximum Limiting Voltage | Maximum Peak Operating Voltage | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LS2405IDD23 TTI: LS2405IDD23 Littelfuse Availability: 6,000In StockCurrent Regulator Diodes 24V, 5A Very Low Forward Voltage Diode | 6,000In Stock | 5 A | 24 V | SMD/SMT | DFN-8 | - 40 C | + 125 C | Reel | ||||||
Not Available Online | 1.2 mA | 2.1 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 5.6 mA | 4.2 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Mfr: SST509-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 3.0mA Current Reg | Not Available Online | 3.6 mA | 3.5 V | 55 V | SMD/SMT | SOT-23 | Reel | SST509-E3 | ||||||
Mfr: SST508-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 2.4mA Current Reg | Not Available Online | 2.9 mA | 3.1 V | 55 V | SMD/SMT | SOT-23 | Reel | SST508-E3 | ||||||
Not Available Online | 1.68 mA | 2.5 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 3.6 mA | 3.5 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 2.16 mA | 2.8 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 1.68 mA | 2.5 V | 95 V | Through Hole | TO-92 | Tube | ||||||||
Not Available Online | 2.9 mA | 3.1 V | 55 V | SMD/SMT | SOT-23 | CAN | ||||||||
Not Available Online | 1.2 mA | 2.1 V | 95 V | Through Hole | TO-92 | Tube | ||||||||
Mfr: SST505-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 1.0mA Current Reg | Not Available Online | 1.2 mA | 2.1 V | 55 V | SMD/SMT | SOT-23 | Reel | SST505-E3 | ||||||
Mfr: SST511-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 4.7mA Current Reg | Not Available Online | 5.6 mA | 4.2 V | 55 V | SMD/SMT | SOT-23 | Reel | SST511-E3 | ||||||
Not Available Online | 3.6 mA | 3.5 V | 95 V | Through Hole | TO-92 | |||||||||
Not Available Online | Through Hole | TO-92 | ||||||||||||
Mfr: SST506-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 1.4mA Current Reg | Not Available Online | 1.68 mA | 2.5 V | 55 V | SMD/SMT | SOT-23 | Reel | SST506-E3 | ||||||
Mfr: SST507-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCurrent Regulator Diodes 1.8mA Current Reg | Not Available Online | 2.16 mA | 2.8 V | 55 V | SMD/SMT | SOT-23 | Reel | SST507-E3 | ||||||
Not Available Online | 2.9 mA | 3.1 V | 95 V | Through Hole | TO-92 | Tube |