VUO55 - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO55-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 55 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-B | 1.4 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 60 mm | 26 mm | VUO55 | Bulk |