VUM33 - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUM33-06PH TTI: VUM33-06PH IXYS Availability: 0In StockBridge Rectifiers Power MOSFET Stage for Boost Converters | 0In Stock | Single Phase Bridge | Screw Mount | V1-B-Pack-8 | 57 A | 1.6 kV | 1.39 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 10 mm | VUM33 | Box |