VUE75 - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE75 | Box | |||||
Mfr: VUE75-06NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 75 Amps 600V | Not Available Online | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 8 mm | VUE75 | Bulk |