VUE50 - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUE50-12NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 2.55 V | 200 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUE50 | Blister Pack |