VUC36 - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | Kamm-Modul | 1.2 kV | 1.85 V | 330 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 10 mm | VUC36 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | Kamm-Modul-8 | 1.6 kV | 1.4 V | 400 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 10 mm | VUC36 | Bulk |