• Bridge Rectifiers

VBO40 - Bridge Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: VBO40-08NO6
TTI: VBO40-08NO6
IXYS
Availability:

100In Stock

Bridge Rectifiers 40 Amps 800V

100In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Screw Mount
Solder Pad
SOT-227B
800 V
1.15 V
300 A
- 40 C
+ 150 C
38.3 mm
25.07 mm
9.6 mm
VBO40
Tube
Datasheet
Mfr: VBO40-12NO6
TTI: VBO40-12NO6
IXYS
Availability:

0In Stock

Bridge Rectifiers 40 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Screw Mount
SOT-227B-4
1.2 kV
1.07 V
320 A
- 40 C
+ 150 C
38.23 mm
25.42 mm
12.22 mm
VBO40
Tube
Datasheet
Mfr: VBO40-16NO6
TTI: VBO40-16NO6
IXYS
Availability:

0In Stock

Bridge Rectifiers 40 Amps 1600V

0In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Screw Mount
Solder Pad
SOT-227B
1.6 kV
1.15 V
300 A
- 40 C
+ 150 C
38.3 mm
25.07 mm
9.6 mm
VBO40
Tube