VBO25 - Bridge Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.2 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box |