VBE55 - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-4 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box |