• Bridge Rectifiers

VBE100 - Bridge Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: VBE100-12NO7
TTI: VBE100-12NO7
IXYS
Availability:

25In Stock

Bridge Rectifiers 100 Amps 1200V

25In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
ECO-PAC 2
1.2 kV
2.7 V
500 A
- 40 C
+ 150 C
51 mm
34.3 mm
9 mm
VBE100
Box
Datasheet
Mfr: VBE100-06NO7
TTI: VBE100-06NO7
IXYS
Availability:

0In Stock

Bridge Rectifiers 100 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
ECO-PAC 2
600 V
2.04 V
600 A
- 40 C
+ 150 C
51 mm
34.3 mm
9 mm
VBE100
Box