LVE2580E - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVE2580E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S | 12.5 A | 800 V | 890 mV | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | LVE2580E | Tube |