GBU25H08 - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU25H08-M3/P TTI: GBU25H08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 25 A | 800 V | 1.05 V | 350 A | - 55 C | + 175 C | 22.3 mm | 3.56 mm | 18.3 mm | GBU25H08 | Tube |