GBPC6 - Bridge Rectifiers
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC3510-E4/51 TTI: GBPC3510-E4/51 Vishay Semiconductors Availability: 1,450In StockBridge Rectifiers 35 Amp 1000 Volt | 1,450In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 11,260In Stock9,000 On Order Expected Bridge Rectifiers 35 Amp 1000 Volt | 11,260In Stock9,000 On Order Expected | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC610-E4/51 TTI: GBPC610-E4/51 Vishay Semiconductors Availability: 2,100In StockBridge Rectifiers 6.0 Amp 1000 Volt | 2,100In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3504-E4/51 TTI: GBPC3504-E4/51 Vishay Semiconductors Availability: 8,500In Stock3,200 On Order Expected 11-Feb-27 Bridge Rectifiers 35 Amp 400 Volt | 8,500In Stock3,200 On Order Expected 11-Feb-27 | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 4,000In StockBridge Rectifiers 35 Amp 800 Volt | 4,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Box | |||
Mfr: GBPC2502-E4/51 TTI: GBPC2502-E4/51 Vishay Semiconductors Availability: 1,700In Stock2,000 On Order Expected 11-Mar-27 Bridge Rectifiers 25 Amp 200 Volt | 1,700In Stock2,000 On Order Expected 11-Mar-27 | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2502W-E4/51 TTI: GBPC2502W-E4/51 Vishay Semiconductors Availability: 2,300In StockBridge Rectifiers 25 Amp 200 Volt | 2,300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 14,400In StockBridge Rectifiers 35 Amp 800 Volt | 14,400In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 26,950In StockBridge Rectifiers 25 Amp 800 Volt | 26,950In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 1,400In Stock500 On Order Expected 11-Dec-26 Bridge Rectifiers 25 Amp 400 Volt | 1,400In Stock500 On Order Expected 11-Dec-26 | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 1,200In StockBridge Rectifiers 6.0 Amp 600 Volt | 1,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2504W-E4/51 TTI: GBPC2504W-E4/51 Vishay Semiconductors Availability: 6,600In StockBridge Rectifiers 25 Amp 400 Volt | 6,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 1,200In StockBridge Rectifiers 6.0 Amp 200 Volt | 1,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC601-E4/51 TTI: GBPC601-E4/51 Vishay Semiconductors Availability: 200In StockBridge Rectifiers 6.0 Amp 100 Volt | 200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 100 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3501-E4/51 TTI: GBPC3501-E4/51 Vishay Semiconductors Availability: 7,850In StockBridge Rectifiers 35 Amp 100 Volt | 7,850In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3501W-E4/51 TTI: GBPC3501W-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 35 Amp 100 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3502-E4/51 TTI: GBPC3502-E4/51 Vishay Semiconductors Availability: 0In Stock300 On Order Expected 11-Dec-26 Bridge Rectifiers 35 Amp 200 Volt | 0In Stock300 On Order Expected 11-Dec-26 | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC3504W-E4/51 TTI: GBPC3504W-E4/51 Vishay Semiconductors Availability: 0In Stock4,400 On Order Expected 08-Jan-27 Bridge Rectifiers 35 Amp 400 Volt | 0In Stock4,400 On Order Expected 08-Jan-27 | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC1201W-E4/51 TTI: GBPC1201W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2510-E4/51 TTI: GBPC2510-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC604-E4/51 TTI: GBPC604-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 400 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1204-E4/51 TTI: GBPC1204-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 400 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC25005-E4/51 TTI: GBPC25005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||
Mfr: GBPC6005-E4/51 TTI: GBPC6005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 50 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk |