CDNBS04 - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDNBS04-B08200 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 200VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 200 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel | ||||
Mfr: CDNBS04-B08800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel | ||||
Mfr: CDNBS04-B08600 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 600VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 600 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel | ||||
Mfr: CDNBS04-B08400 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers SMD RECTIFIER 400VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 400 V | 1.15 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4 mm | 2.7 mm | CDNBS04 | Reel |