CD-MMBL110S - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD-MMBL110S TTI: CD-MMBL110S Bourns Availability: 0In Stock5,000 On Order Expected 30-Apr-27 Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL | 0In Stock5,000 On Order Expected 30-Apr-27 | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | ||||
Mfr: CD-MMBL110S-H TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers DIO BR VRRM 1000V 1A MMBL 7" REEL | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel |