BU2510 - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU2510-E3/45 TTI: BU2510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tube | ||||
Mfr: BU2510-E3/51 TTI: BU2510-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tray |