• Bridge Rectifiers

BU1010 - Bridge Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: BU1010-E3/45
TTI: BU1010-E3/45
Vishay Semiconductors
Availability:

0In Stock

Bridge Rectifiers 10 Amp 1000 Volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
BU
1 kV
1.05 V
120 A
- 55 C
+ 150 C
22.3 mm
4.1 mm
18.8 mm
BU1010
Tube
Datasheet
Mfr: BU1010-E3/51
TTI: BU1010-E3/51
Vishay Semiconductors
Availability:

0In Stock

Bridge Rectifiers 10 Amp 1000 Volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
BU
1 kV
1.05 V
120 A
- 55 C
+ 150 C
22.3 mm
4.1 mm
18.8 mm
BU1010
Tray