2W10G - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2W10G-E4/51 TTI: 2W10G-E4/51 Vishay Semiconductors Availability: 54,600In StockBridge Rectifiers 2.0 Amp 1000 Volt | 54,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1 kV | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W10G | Bulk |