Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 51,700In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 51,700In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 53,300In StockBridge Rectifiers 1.5 Amp 200 Volt | 53,300In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 7,900In StockBridge Rectifiers 35 Amp 1000 Volt | 7,900In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 1,825In Stock3,200 On Order Expected Bridge Rectifiers 35 Amp 600 Volt | 1,825In Stock3,200 On Order Expected | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 49,000In StockBridge Rectifiers 1.5 Amp 600 Volt | 49,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 30,600In StockBridge Rectifiers 1.5 Amp 800 Volt | 30,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: EDF1DM-E3/45 TTI: EDF1DM-E3/45 Vishay Semiconductors Availability: 6,950In StockBridge Rectifiers 1.0 Amp 200 Volt | 6,950In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: W01G-E4/51 TTI: W01G-E4/51 Vishay Semiconductors Availability: 23,900In StockBridge Rectifiers 1.5 Amp 100 Volt | 23,900In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 100 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: DF04M-E3/45 TTI: DF04M-E3/45 Vishay Semiconductors Availability: 48,500In StockBridge Rectifiers 1.0 Amp 400 Volt | 48,500In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC3504-E4/51 TTI: GBPC3504-E4/51 Vishay Semiconductors Availability: 7,300In StockBridge Rectifiers 35 Amp 400 Volt | 7,300In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3506W-E4/51 TTI: GBPC3506W-E4/51 Vishay Semiconductors Availability: 4,900In Stock100 On Order Expected 28-May-26 Bridge Rectifiers 35 Amp 600 Volt | 4,900In Stock100 On Order Expected 28-May-26 | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 1,500In Stock2,500 On Order Expected 20-Aug-26 Bridge Rectifiers 35 Amp 800 Volt | 1,500In Stock2,500 On Order Expected 20-Aug-26 | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Box | ||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 1,300In StockBridge Rectifiers 6.0 Amp 600 Volt | 1,300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: DF06M-E3/45 TTI: DF06M-E3/45 Vishay Semiconductors Availability: 65,850In StockBridge Rectifiers 1.0 Amp 600 Volt | 65,850In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF10M-E3/45 TTI: DF10M-E3/45 Vishay Semiconductors Availability: 29,600In StockBridge Rectifiers 1.0 Amp 1000 Volt | 29,600In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC2502-E4/51 TTI: GBPC2502-E4/51 Vishay Semiconductors Availability: 700In StockBridge Rectifiers 25 Amp 200 Volt | 700In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 14,900In StockBridge Rectifiers 35 Amp 800 Volt | 14,900In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3510-E4/51 TTI: GBPC3510-E4/51 Vishay Semiconductors Availability: 4,075In StockBridge Rectifiers 35 Amp 1000 Volt | 4,075In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-26MB60A TTI: VS-26MB60A Vishay Semiconductors Availability: 1,660In StockBridge Rectifiers 600 Volt 25 Amp | 1,660In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB60A | |||||
Mfr: GSIB2560-E3/45 TTI: GSIB2560-E3/45 Vishay Semiconductors Availability: 1,440In StockBridge Rectifiers 25 Amp 600 Volt | 1,440In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | ||||
Mfr: VS-36MB100A TTI: VS-36MB100A Vishay Semiconductors Availability: 138In StockBridge Rectifiers 1000 Volt 35 Amp | 138In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB100A | |||||
1,340In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT60 | |||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 1,000In StockBridge Rectifiers 6.0 Amp 200 Volt | 1,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBPC610-E4/51 TTI: GBPC610-E4/51 Vishay Semiconductors Availability: 1,000In StockBridge Rectifiers 6.0 Amp 1000 Volt | 1,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 30,000In StockBridge Rectifiers RECT 200V 1A SM BRIDGE | 30,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 |