• Bridge Rectifiers

SMD - VUE22 - Bridge Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: VUE22-06NO7
TTI: VUE22-06NO7
IXYS
Availability:

0In Stock

Bridge Rectifiers 22 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Three Phase Bridge
SMD/SMT
Solder Pad
ECO-PAC 1
600 V
2.09 V
50 A
- 40 C
+ 150 C
47 mm
30.3 mm
9 mm
VUE22
Box