• Bridge Rectifiers

SMD - VBO21 - Bridge Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: VBO21-08NO7
TTI: VBO21-08NO7
IXYS
Availability:

0In Stock

Bridge Rectifiers 21 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
ECO-PAC 1
800 V
1.12 V
100 A
- 40 C
+ 150 C
47 mm
30.3 mm
9 mm
VBO21
Box