SMD - PB35xx - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PB3508-E3/45 TTI: PB3508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 35 A | 800 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | |||
Mfr: PB3510-E3/45 TTI: PB3510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.2 A | 1 kV | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube |