Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2KBB100R TTI: VS-2KBB100R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 1 kV | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB100R | |||||
Mfr: VS-KBPC110 TTI: VS-KBPC110 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 1 kV | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC110 | ||||
Mfr: GBPC1202W-E4/51 TTI: GBPC1202W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1210W-E4/51 TTI: GBPC1210W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DF02MA-E3/45 TTI: DF02MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-KBPC608PBF TTI: VS-KBPC608PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC608PBF | ||||
Mfr: BU2510-E3/51 TTI: BU2510-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tray | |||||
Mfr: GSIB15A60-E3/45 TTI: GSIB15A60-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 15 Amp 200 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC-5 | 1.2 kV | 1.09 V | 300 A | - 55 C | + 175 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO40-12 | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.6 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-16NO1 | Tube | ||||||
Mfr: BU1208-E3/45 TTI: BU1208-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tube | |||||
Mfr: VS-40MT160PBPBF TTI: VS-40MT160PBPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 40 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 40MT160PBPBF | ||||
Mfr: PB3010-E3/45 TTI: PB3010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | SIP-4 | 4 A | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 1.6 kV | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | |||||||
Mfr: KBU8J-M3/A TTI: KBU8J-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 200 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: GSIB680-E3/45 TTI: GSIB680-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: G3SBA20-E3/51 TTI: G3SBA20-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 200 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT20 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | ||||||
Mfr: DF06MA-E3/45 TTI: DF06MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: EDF1AS-E3/45 TTI: EDF1AS-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC25005-E4/51 TTI: GBPC25005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC6005-E4/51 TTI: GBPC6005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 50 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk |