Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2KBB40R TTI: VS-2KBB40R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB40R | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | |||||||
Mfr: DF01SA-E3/45 TTI: DF01SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01SA-E3/77 | |||||
Mfr: VS-2KBB20R TTI: VS-2KBB20R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB20R | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 400 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Tube | 36MT40 | |||||
Mfr: GBU4B-E3/51 TTI: GBU4B-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4B-E3/45 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.2 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-12NO1 | Tube | ||||||
Mfr: KBU8K-M3/P TTI: KBU8K-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 800V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 800 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8K | Tube | ||||
Mfr: PB3008-E3/45 TTI: PB3008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | SIP-4 | 4 A | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: PB3508-E3/45 TTI: PB3508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 35 A | 800 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: VS-110MT120KPBF TTI: VS-110MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.2 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT120KPBF | |||||
Mfr: VS-GBPC2502A TTI: VS-GBPC2502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2502A | ||||
Mfr: EDF1AS-E3/77 TTI: EDF1AS-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 50 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-GBPC2512W TTI: VS-GBPC2512W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2512W | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 800 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP08 | ||||||
Mfr: GSIB1560N-M3/45 TTI: GSIB1560N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GUO40-08NO1 TTI: GUO40-08NO1 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Bridge | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | 5-SIP | 40 A | 800 V | 1.28 V | 370 A | - 40 C | + 175 C | 35 mm | 5.5 mm | 25 mm | GUO40-08NO1 | Tube | ||||
Mfr: VS-KBPC808 TTI: VS-KBPC808 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 800 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC808 | ||||
Mfr: VS-1KAB20E TTI: VS-1KAB20E Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-KBPC8005 TTI: VS-KBPC8005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 50 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC8005 | ||||
Mfr: KBL08-M3/P TTI: KBL08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 800 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL08 | Tube | ||||
Mfr: GBL02E-E3/P TTI: GBL02E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 200 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: GBL06E-E3/P TTI: GBL06E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 1.6 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box |