Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF1501S-E3/45 TTI: DF1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 125 A | 1.2 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
Mfr: FBE22-06N1 TTI: FBE22-06N1 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 600 V | 2 V | 40 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBE22-06 | Tube | |||||
Mfr: GSIB2560N-M3/45 TTI: GSIB2560N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
Mfr: VS-301MT160C TTI: VS-301MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 2.512 kA | - 40 C | + 150 C | Box | ||||||||||
Mfr: VS-GBPC3508A TTI: VS-GBPC3508A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: VS-GBPC2512A TTI: VS-GBPC2512A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: GBPC2501W-E4/51 TTI: GBPC2501W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 60 V | 600 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||||
Mfr: B125C1000G-E4/51 TTI: B125C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 800 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT80 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 400 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP04 | ||||||
Mfr: VS-KBPC101 TTI: VS-KBPC101 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC101 | ||||
Mfr: GBU8J-M3/45 TTI: GBU8J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-KBPC810 TTI: VS-KBPC810 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC810 | ||||
Mfr: VS-2KBP005 TTI: VS-2KBP005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 2.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 50 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP005 | |||||
Mfr: VS-KBPC804 TTI: VS-KBPC804 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804 | ||||
0In Stock | GBL-E | Reel | ||||||||||||||||||
Mfr: G3SBA60-E3/45 TTI: G3SBA60-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0 Amp 600 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
Mfr: KBU6G-M3/P TTI: KBU6G-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 400V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 400 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6G | Tube | ||||
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8M-E3/45 | |||||
Mfr: VS-KBPC8005PBF TTI: VS-KBPC8005PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 50 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC8005PBF | ||||
Mfr: PB3510-E3/45 TTI: PB3510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.2 A | 1 kV | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Bulk |