Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-7 | 1.6 kV | 1.06 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-5 | 1.6 kV | 1.06 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | |||||||
Mfr: CD-MMBL110S TTI: CD-MMBL110S Bourns Availability: 0In StockBridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 200 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT20 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.2 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-12NO1 | Tube | ||||||
Mfr: VS-2KBB40R TTI: VS-2KBB40R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB40R | |||||
Mfr: KBU8G-M3/A TTI: KBU8G-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 400V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-2KBB20R TTI: VS-2KBB20R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB20R | |||||
Mfr: PB3508-E3/45 TTI: PB3508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 35 A | 800 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: GBU8M-M3/45 TTI: GBU8M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1010A-E3/51 TTI: BU1010A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010A | Tray | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 600 V | 920 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||||
Mfr: GBL01E-E3/P TTI: GBL01E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 100 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: KBU6K-M3/P TTI: KBU6K-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 800V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 800 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6K | Tube | ||||
Mfr: KBU4J-M3/A TTI: KBU4J-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBL10-M3/P TTI: KBL10-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 1 kV | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL10 | Tube | ||||
Mfr: GBPC1204W-E4/51 TTI: GBPC1204W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: KBU8K-M3/P TTI: KBU8K-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 800V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 800 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8K | Tube | ||||
Mfr: DF01SA-E3/45 TTI: DF01SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01SA-E3/77 | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | |||||||
Mfr: VS-GBPC2502A TTI: VS-GBPC2502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2502A | ||||
Mfr: GBU4B-E3/51 TTI: GBU4B-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4B-E3/45 | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 400 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Tube | 36MT40 | |||||
Mfr: GBL08E-E3/P TTI: GBL08E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 800 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: BU2006-E3/45 TTI: BU2006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Tube |