Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 100 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP01 | ||||||
Mfr: PB3010-E3/45 TTI: PB3010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | SIP-4 | 4 A | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 1.6 kV | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | |||||||
Mfr: VS-40MT160PBPBF TTI: VS-40MT160PBPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 40 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 40MT160PBPBF | ||||
Mfr: DF02MA-E3/45 TTI: DF02MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | EDIP-4 | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | ||||||
Mfr: GSIB15A60-E3/45 TTI: GSIB15A60-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 15 Amp 200 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.6 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-16NO1 | Tube | ||||||
Mfr: KBU8J-M3/A TTI: KBU8J-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-KBPC608PBF TTI: VS-KBPC608PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC608PBF | ||||
Mfr: VS-GBPC2504W TTI: VS-GBPC2504W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2504W | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.01 V | 110 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE26 | Box | ||||||
Mfr: VS-1KAB10E TTI: VS-1KAB10E Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 1.2 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | ||||||
Mfr: VS-300MT180C TTI: VS-300MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 300A 1800V 3600 Vrms | 0In Stock | VS-300MT C | Tray | |||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.45 V | 350 A | - 40 C | + 125 C | 47 mm | 30.3 mm | 9 mm | VGO36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO98 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.2 kV | 1.7 V | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | |||||||
0In Stock | Single Phase Bridge | Screw Mount | SOT-227B-4 | 1.2 kV | 1.07 V | 320 A | - 40 C | + 150 C | 38.23 mm | 25.42 mm | 12.22 mm | VBO40 | Tube | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1206 | Tube | ||||||
Mfr: GBU4D-E3/51 TTI: GBU4D-E3/51 Vishay Semiconductors Bridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4D-E3/45 | |||||
Mfr: EDF1AS-E3/45 TTI: EDF1AS-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |