Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | |||||||
Mfr: BU1510-E3/45 TTI: BU1510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1510 | Tube | |||||
Mfr: GBU6J-E3/51 TTI: GBU6J-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6J-E3/45 | |||||
Mfr: GBU6K-E3/51 TTI: GBU6K-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6K-E3/45 | |||||
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8M-E3/45 | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | |||||||
Mfr: VS-KBPC602 TTI: VS-KBPC602 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 200 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | |||||
Mfr: B125C1500G-E4/51 TTI: B125C1500G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Bulk | ||||||
Mfr: GBPC1206-E4/51 TTI: GBPC1206-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 600 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 600 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBPC1508-E4/51 TTI: GBPC1508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GSIB1520-E3/45 TTI: GSIB1520-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: KBU6G-M3/P TTI: KBU6G-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 400V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 400 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6G | Tube | ||||
Mfr: KBU8M-M3/P TTI: KBU8M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 1 kV | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8M | Tube | ||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 2-7 | 1.6 kV | 1.05 V | 1 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | |||||||
Mfr: RMB4S-E3/45 TTI: RMB4S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | |||||
Mfr: GBPC1510W-E4/51 TTI: GBPC1510W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DF1506S-E3/45 TTI: DF1506S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: KBL10-M3/A TTI: KBL10-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBL04-M3/P TTI: KBL04-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 400 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL04 | Tube | ||||
Mfr: VS-KBPC6005PBF TTI: VS-KBPC6005PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC6005PBF | ||||
Mfr: GBPC2501W-E4/51 TTI: GBPC2501W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: KBL01-M3/P TTI: KBL01-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 100V 4A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-GBPC3508A TTI: VS-GBPC3508A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk |