Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXK410-T0-00001 TTI: DXK410-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A AXL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 4 A | 1.05 V | 135 A | - 55 C | + 150 C | Tube | |||||||||
Mfr: 3KBP01M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3KBP | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 100 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: 3N246-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 50 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 50 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Mfr: VBO22-14NO8 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 22 Amps 1400V | Not Available Online | Single Phase Bridge | Screw Mount | FO-B-B | 1.4 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | |||||||
Mfr: VBO25-14NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 25 Amps 1400V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.4 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | Bulk | |||||||
Mfr: VUO120-12NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 120 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | V2-Pack | 1.2 kV | 1.59 V | 650 A | - 40 C | + 150 C | 93 mm | 40.4 mm | 17 mm | Bulk | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC608 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC610 | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2502A | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 200 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC3502A | |||||
Mfr: VUO55-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 55 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-B | 1.4 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 60 mm | 26 mm | VUO55 | Bulk | ||||||
Mfr: G3SBA60L-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | Not Available Online | Tray | ||||||||||||||||||
Mfr: GBPC3504/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-100MT060WDF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers Output & SW Modules - MTP SWITCH-e3 | Not Available Online | |||||||||||||||||||
Mfr: KBP005M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 50V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 3KBP005M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3A,50V,GLASS,IN-LINE BRIDGE | Not Available Online | Tray | ||||||||||||||||||
Mfr: VUO125-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1600V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-C | 1.6 kV | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VUO125 | Bulk | ||||||
Mfr: VBO13-14NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 13 Amps 1400V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.4 kV | 1.8 V | 220 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | Bulk | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 6 A | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||||
Mfr: CD2320-B11000 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 1000VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 1 kV | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel |