Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 3,800In StockBridge Rectifiers 25 Amp 400 Volt | 3,800In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
100In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.6 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
Mfr: 2W01G-E4/51 TTI: 2W01G-E4/51 Vishay Semiconductors Availability: 5,900In StockBridge Rectifiers 2.0 Amp 100 Volt | 5,900In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 100 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W01G | Bulk | |||||
Mfr: DF01M-E3/45 TTI: DF01M-E3/45 Vishay Semiconductors Availability: 3,500In StockBridge Rectifiers 1.0 Amp 100 Volt | 3,500In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF10S-E3/45 TTI: DF10S-E3/45 Vishay Semiconductors Availability: 2,950In StockBridge Rectifiers 1.0 Amp 1000 Volt | 2,950In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF10S-E3/77 | ||||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 29,274In StockBridge Rectifiers 25 Amp 800 Volt | 29,274In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-40MT160KPBF TTI: VS-40MT160KPBF Vishay Semiconductors Availability: 45In StockBridge Rectifiers Input Modules - MTK | 45In Stock | Bulk | ||||||||||||||||||
Mfr: EDF1DS-E3/77 TTI: EDF1DS-E3/77 Vishay Semiconductors Availability: 16,500In StockBridge Rectifiers 1.0 Amp 200 Volt | 16,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-36MT160 TTI: VS-36MT160 Vishay Semiconductors Availability: 60In StockBridge Rectifiers 1600 Volt 35 Amp | 60In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.6 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT160 | |||
Mfr: 2W06G-E4/51 TTI: 2W06G-E4/51 Vishay Semiconductors Availability: 100In StockBridge Rectifiers 2.0 Amp 600 Volt | 100In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W06G | Bulk | |||||
Mfr: VS-90MT160KPBF TTI: VS-90MT160KPBF Vishay Semiconductors Availability: 30In StockBridge Rectifiers 1600 Volt 90 Amp | 30In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT160KPBF | |||||
Mfr: DF1504S-E3/77 TTI: DF1504S-E3/77 Vishay Semiconductors Availability: 3,000In StockBridge Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM | 3,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-131MT160C TTI: VS-131MT160C Vishay Semiconductors Availability: 24In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 24In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 1.33 kA | - 40 C | + 150 C | Box | ||||||||||
Mfr: VS-26MB120A TTI: VS-26MB120A Vishay Semiconductors Availability: 40In StockBridge Rectifiers 1200 Volt 25 Amp | 40In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.2 kV | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB120A | |||||
Mfr: VS-131MT180C TTI: VS-131MT180C Vishay Semiconductors Availability: 24In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 24In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.8 kV | 1.33 kA | - 40 C | + 150 C | Box | ||||||||||
Mfr: DF04MA-E3/45 TTI: DF04MA-E3/45 Vishay Semiconductors Availability: 5,000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-KBPC108 TTI: VS-KBPC108 Vishay Semiconductors Availability: 125In StockBridge Rectifiers 800 Volt 3.0 Amp | 125In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 800 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | |||||
40In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | |||||||
25In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 2.7 V | 500 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBE100 | Box | ||||||
Mfr: B6S-R2-00001 TTI: B6S-R2-00001 Panjit Availability: 45,000In StockBridge Rectifiers RECT 600V .8A SM GLSS BRDG | 45,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: EDF1BS-E3/77 TTI: EDF1BS-E3/77. Vishay Semiconductors Availability: 1,010In StockCut Tape Bridge Rectifiers 1 Amp 100 Volt 150ns | 1,010In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Cut Tape | ||||||
Mfr: RMB2S-E3/80 TTI: RMB2S-E3/80. Vishay Semiconductors Availability: 450In StockCut Tape Bridge Rectifiers 0.5 Amp 200 Volt | 450In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 500 mA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Cut Tape | ||||
Mfr: VS-160MT160KPBF TTI: VS-160MT160KPBF Vishay Semiconductors Availability: 0In Stock606 On Order Expected Bridge Rectifiers 1600 Volt 160 Amp | 0In Stock606 On Order Expected | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Box | 160MT160KPBF | ||||||
Mfr: PB5006-E3/45 TTI: PB5006-E3/45 Vishay Semiconductors Bridge Rectifiers 45 A 600 Volts Enhanced Power | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 45 A | 600 V | 1 V | 450 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.2 kV | 1.6 V | 90 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUE30-12N1 | Tube |