SMD - Bridge Rectifiers
253 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8G-E3/51 TTI: GBU8G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8G-E3/45 | |||||
Mfr: VS-GBPC3502A TTI: VS-GBPC3502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3502A | ||||
Mfr: BU1508-E3/45 TTI: BU1508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tube | |||||
Mfr: BU2008-E3/45 TTI: BU2008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tube | |||||
Mfr: BU1006A-E3/45 TTI: BU1006A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
Mfr: GBL04E-E3/P TTI: GBL04E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,400V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 400 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: PB3508-E3/45 TTI: PB3508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 35 A | 800 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: RMB4S-E3/45 TTI: RMB4S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | |||||
Mfr: VS-GBPC3508A TTI: VS-GBPC3508A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6J-E3/45 | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8M-E3/45 | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 800 V | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Box | ||||||
Mfr: VS-GBPC2510A TTI: VS-GBPC2510A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2510A | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Box | ||||||
Mfr: EDF1AS-E3/77 TTI: EDF1AS-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 50 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF08MA-E3/45 TTI: DF08MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1506S-E3/77 TTI: DFL1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF01SA-E3/45 TTI: DF01SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01SA-E3/77 | |||||
Mfr: GBU4M-E3/51 TTI: GBU4M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4M-E3/45 | |||||
Mfr: PB3510-E3/45 TTI: PB3510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.2 A | 1 kV | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: GBU8A-E3/51 TTI: GBU8A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8A-E3/45 | |||||
Mfr: GBU6K-E3/51 TTI: GBU6K-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6K-E3/45 | |||||
Mfr: VS-KBPC6005 TTI: VS-KBPC6005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC6005 | ||||
Mfr: DF02SA-E3/77 TTI: DF02SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02SA-E3/45 |