Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RDXK210-T0-00601 TTI: RDXK210-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A RDL GLSS BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: DI108S-T0-00001 TTI: DI108S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 1A SM BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBL410-T0-00601 TTI: GBL410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 4 A | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
Mfr: GBL810-T0-00601 TTI: GBL810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 8 A | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
Mfr: GBU2008LV-T0-00601 TTI: GBU2008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 20 A | 920 mV | 800 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube | |||||
Mfr: PM810-R2-00601 TTI: PM810-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: PMS410-R2-00601 TTI: PMS410-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A SM BRIDGE | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: ABS2MS-R2-00101 TTI: ABS2MS-R2-00101 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A SM BRIDGE | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ABS-4 | 2 A | 1 kV | 1.1 V | 140 A | - 55 C | + 150 C | 5.2 mm | 4.5 mm | 1.5 mm | Reel | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 2 A | 800 V | 1.1 V | 120 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | |||||
Mfr: VUB116-16NOXT TTI: VUB116-16NOXT IXYS Availability: Not Available OnlineBridge Rectifiers 3-Phase Rectifier Bridge with Brake | Not Available Online | VUB116 | Box | ||||||||||||||||
Mfr: VUB160-16NOXT TTI: VUB160-16NOXT IXYS Availability: Not Available OnlineBridge Rectifiers 3-Phase Rectifier Bridge with Brake | Not Available Online | Three Phase Bridge | Screw Mount | V2-Pack | 220 A | 1.6 kV | 1.16 V | 935 A | VUB160 | Box | |||||||||
Mfr: VUI72-16NOXT TTI: VUI72-16NOXT IXYS Availability: Not Available OnlineBridge Rectifiers Standard Rectifier Bridge+Brake Unit | Not Available Online | Three Phase Bridge | SMD/SMT | Solder Pad | V1-A-8 | 75 A | 1.6 kV | 1.38 V | 600 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 17 mm | VUI72 | Box | |||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.5 mm | 8 mm | 2.5 mm | Tube | |||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: RDXK610-T0-00601 TTI: RDXK610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL SCHOTTKY | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ2010-T0-00601 TTI: GBJ2010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 20A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 20 A | 1 kV | 1.05 V | 470 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBJ5010-T0-00601 TTI: GBJ5010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 50A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 50 A | 1 kV | 1.1 V | 1 kA | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU3510H-T0-00601 TTI: GBU3510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 35 A | 1.1 V | 800 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: KBJ2510-T0-00601 TTI: KBJ2510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ410-T0-00601 TTI: KBJ410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ610-T0-00601 TTI: KBJ610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 6 A | 1 kV | 1.1 V | 170 A | - 55 C | + 150 C | Tube | |||||||
Mfr: GBJ2506ULV-T0-00601 TTI: GBJ2506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Ultra Low VF Bridge Rectifier | GBJ-2 | 25 A | 760 mV | 350 A | - 55 C | + 150 C | Tube | ||||||||||
Mfr: RPM810-R2-00601 TTI: RPM810-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: DXK810-T0-00001 TTI: DXK810-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A AXL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ3510-T0-00601 TTI: GBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 35 A | 1 kV | 1.1 V | 800 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube |