Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU2506LV-T0-00601 TTI: GBU2506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ2508LV-T0-00601 TTI: GBJ2508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | 25 A | 800 V | Tube | ||||||||||||||
Mfr: GBJ2506LV-T0-00601 TTI: GBJ2506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: GBU1008LV-T0-00601 TTI: GBU1008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 10A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 10 A | 800 V | 940 mV | 480 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU3008-T0-00601 TTI: GBU3008-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 30 A | 800 V | 1.05 V | 350 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: KBJ1510-T0-00601 TTI: KBJ1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ2010-T0-00601 TTI: KBJ2010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 20A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 20 A | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | Tube | |||||||
Mfr: PMS310-R2-00601 TTI: PMS310-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 3A SM BRIDGE | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: GBJ1508HULV-T0-00601 TTI: GBJ1508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 15A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU1506LV-T0-00601 TTI: GBU1506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 15A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: RDXK210-T0-00601 TTI: RDXK210-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A RDL GLSS BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: RPM510-R2-00601 TTI: RPM510-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 5A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: GBL810-T0-00601 TTI: GBL810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 8 A | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
Mfr: GBU2008LV-T0-00601 TTI: GBU2008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 20 A | 920 mV | 800 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube | |||||
Mfr: GBU1508LL-T0-00601 TTI: GBU1508LL-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 15A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: RDXK410-T0-00601 TTI: RDXK410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL GLSS BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: ABS2MS-R2-00101 TTI: ABS2MS-R2-00101 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A SM BRIDGE | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ABS-4 | 2 A | 1 kV | 1.1 V | 140 A | - 55 C | + 150 C | 5.2 mm | 4.5 mm | 1.5 mm | Reel | ||||
Mfr: DI108S-T0-00001 TTI: DI108S-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 1A SM BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBL410-T0-00601 TTI: GBL410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBL-2 | 4 A | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 20.8 mm | 11.1 mm | 3.7 mm | Tube | ||||
Mfr: DI208S-R2-00001 TTI: DI208S-R2-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 800V 2A | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 2 A | 800 V | 1.1 V | 120 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
Mfr: KBJ1010-B0-00001 TTI: KBJ1010-B0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 1KV 10A RDL BRIDGE | Not Available Online | Bulk | |||||||||||||||||
Mfr: PM810-R2-00601 TTI: PM810-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: PMS410-R2-00601 TTI: PMS410-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A SM BRIDGE | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: PM610-R2-00601 TTI: PM610-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A SM BRIDGE | 0In Stock | Reel |