Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 20 A | 1.2 kV | 2 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Reel | ||||||
Mfr: VS-113MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT140KPBF | |||||||||||||||
Mfr: BU1506-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Tube | |||||
Mfr: VS-40MT160PAPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 40 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 40MT160PAPBF | ||||
Mfr: DF01S-013E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | Solder Pad | DFS | Tube | |||||||||||||||
Mfr: VS-90MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT100KPBF | |||||
Mfr: VS-91MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT80KPBF | |||||||||||||||
Mfr: GSIB2020-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 200 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Blister Pack | |||||||
Mfr: VS-104MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 100 Amp | 0In Stock | Screw Mount | Bulk | 94MT160KPBF | ||||||||||||||||
Mfr: VS-113MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT120KPBF | |||||||||||||||
Mfr: EDF1CS-E3/77 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 150 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: CD-MBL104S TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 400 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: VS-110MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 800 V | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT80KPBF | |||||
Mfr: VSIB1540-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 15 Amp 300 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | ||||||||||||||||||||
Mfr: DI104S-R2-00001 TTI: DI104S-R2-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 400V 1A SM BRIDGE | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | |||||
Mfr: GBU810-T0-00601 TTI: GBU810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 4 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.5 mm | 8 mm | 2.5 mm | Tube | ||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: RDXK610-T0-00601 TTI: RDXK610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL SCHOTTKY | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBJ2010-T0-00601 TTI: GBJ2010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 20A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 20 A | 1 kV | 1.05 V | 470 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | |||||
Mfr: GBJ5010-T0-00601 TTI: GBJ5010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 50A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 50 A | 1 kV | 1.1 V | 1 kA | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | |||||
Mfr: GBU3510H-T0-00601 TTI: GBU3510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 35 A | 1.1 V | 800 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube |