Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVE3560E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 35 A | 600 V | 870 mV | 400 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3560E | Tube | ||||
Mfr: VS-70MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.4 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT140KPBF | ||||
Mfr: DF02M-7005E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1amp 200volt | 0In Stock | DF02M | Tube | |||||||||||||||||
Mfr: DF005MA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF02SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02SA-E3/77 | |||||
Mfr: GBU4A-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4A-E3/51 | |||||
Mfr: GSIB2040-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 20 A | 400 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: VS-70MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 800 V | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT80KPBF | ||||
Mfr: VS-110MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.4 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT140KPBF | |||||
Mfr: VS-53MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 53MT80KPBF | |||||||||||||||
Mfr: DFL15005S-E3/77 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DLA100B1200LB-TRR TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers High Efficiency Standard Rectifier | 0In Stock | DLA100B1200LB | Reel | |||||||||||||||||
Mfr: DFL1508S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-113MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT160KPBF | |||||||||||||||
Mfr: CD-MBL108SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 800 V | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: DF1504S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-112MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 112MT80KPBF | |||||||||||||||
Mfr: VS-51MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 51MT80KPBF | |||||||||||||||
0In Stock | Tube | |||||||||||||||||||
Mfr: VS-90MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT140KPBF | |||||
Mfr: B250C1500GL81E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Through Hole | Solder Pin | WOG-4 | B250 | Bulk | ||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: CD-MBL106SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 600 V | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: VS-111MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT80KPBF | |||||||||||||||
Mfr: VS-2KBB05R TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 50 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB05R |