Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBU4K-M3/A TTI: KBU4K-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU2008-M3/45 TTI: BU2008-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: B125C800DM-E3/45 TTI: B125C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9A,200V,DIP,BRIDGE | 0In Stock | DFM-4 | B125 | Tube | ||||||||||||||||
Mfr: BU2508-M3/45 TTI: BU2508-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA20-M3/45 TTI: G5SBA20-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4J-M3/51 TTI: GBU4J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: KBU4D-M3/A TTI: KBU4D-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU6A-M3/P TTI: KBU6A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 50V 6A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1210-E3/45 TTI: BU1210-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Tube | |||||
Mfr: BU2010-M3/45 TTI: BU2010-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU8D-M3/P TTI: KBU8D-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 200V 8A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1210-E3/51 TTI: BU1210-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Reel | |||||
Mfr: G3SBA20-M3/51 TTI: G3SBA20-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: G5SBA80-E3/51 TTI: G5SBA80-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | ||||||
Mfr: BU2508-E3/51 TTI: BU2508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tray | |||||
Mfr: VS-110MT100KPBF TTI: VS-110MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT100KPBF | |||||
Mfr: BU2008-E3/51 TTI: BU2008-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tray | |||||
Mfr: GSIB15A80-E3/45 TTI: GSIB15A80-E3/45 Vishay Semiconductors Bridge Rectifiers 800 Volt 15 Amp 200 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: VS-130MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT140KPBF | ||||||
Mfr: VS-93MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 93MT160KPBF | |||||||||||||||
Mfr: VS-52MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT120KPBF | |||||||||||||||
Mfr: VS-111MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT120KPBF | |||||||||||||||
Mfr: VS-111MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT100KPBF | |||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.5 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Blister Pack | |||||||
Mfr: DF08SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08SA-E3/77 |