Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU4D-M3/45 TTI: GBU4D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6A-E3/51 TTI: GBU6A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6A-E3/45 | |||||
Mfr: BU1010-E3/45 TTI: BU1010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Tube | |||||
Mfr: BU2506-E3/51 TTI: BU2506-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2506 | Tray | |||||
Mfr: GSIB1540N-M3/45 TTI: GSIB1540N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-300MT180C TTI: VS-300MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 300A 1800V 3600 Vrms | 0In Stock | VS-300MT C | Tray | |||||||||||||||||
Mfr: BU1008-E3/45 TTI: BU1008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008 | Tube | |||||
Mfr: KBU6D-M3/A TTI: KBU6D-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 6A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU2510-M3/45 TTI: BU2510-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008A-E3/45 TTI: BU1008A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Tube | |||||
Mfr: BU1008A-E3/51 TTI: BU1008A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Reel | |||||
Mfr: BU2006-E3/51 TTI: BU2006-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Reel | |||||
Mfr: VS-130MT180C TTI: VS-130MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | |||||||||||||||||
Mfr: BU1506-M3/51 TTI: BU1506-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: G5SBA60-M3/51 TTI: G5SBA60-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6M-M3/45 TTI: GBU6M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6K-M3/51 TTI: GBU6K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1008-M3/45 TTI: BU1008-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4K-M3/51 TTI: GBU4K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8D-M3/45 TTI: GBU8D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Reel | ||||||||||||||||||
Mfr: GBU8B-M3/45 TTI: GBU8B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2010-M3/51 TTI: BU2010-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1510-M3/45 TTI: BU1510-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1006A-E3/51 TTI: BU1006A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tray | |||||
Mfr: BU1508-E3/51 TTI: BU1508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tray |