Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B125C800DM-E3/45 TTI: B125C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9A,200V,DIP,BRIDGE | 0In Stock | DFM-4 | B125 | Tube | ||||||||||||||||
Mfr: KBU4D-M3/A TTI: KBU4D-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU4K-M3/A TTI: KBU4K-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: GBU6J-M3/51 TTI: GBU6J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2010-M3/45 TTI: BU2010-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA20-M3/45 TTI: G5SBA20-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA20-M3/51 TTI: G3SBA20-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2508-M3/45 TTI: BU2508-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB15A60N-M3/45 TTI: GSIB15A60N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1006A-E3/45 TTI: BU1006A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 600 V | 2.04 V | 600 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBE100 | Box | ||||||
Mfr: B125C800G-E4/51 TTI: B125C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: GBU6A-E3/45 TTI: GBU6A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6A-E3/51 | |||||
Mfr: KBU6J-M3/A TTI: KBU6J-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 6A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: GBU6D-M3/51 TTI: GBU6D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6G-E3/51 TTI: GBU6G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6G-E3/45 | |||||
Mfr: KBU4G-M3/A TTI: KBU4G-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 400V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU1008-M3/51 TTI: BU1008-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1010A-M3/45 TTI: BU1010A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA20-M3/45 TTI: G3SBA20-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6A-M3/45 TTI: GBU6A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA60-M3/45 TTI: G3SBA60-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1506-M3/45 TTI: BU1506-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2008-M3/51 TTI: BU2008-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2510-M3/51 TTI: BU2510-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tray |