Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1008A-E3/45 TTI: BU1008A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Tube | ||||
Mfr: BU1010-E3/45 TTI: BU1010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Tube | ||||
Mfr: BU2506-E3/51 TTI: BU2506-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2506 | Tray | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC-5 | 1.2 kV | 1.09 V | 300 A | - 55 C | + 175 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO40-12 | Tube | |||||
Mfr: GSIB1540N-M3/45 TTI: GSIB1540N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: BU2510-M3/45 TTI: BU2510-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1208-M3/51 TTI: BU1208-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,800V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tray | |||||||||||||||
Mfr: KBU8D-M3/A TTI: KBU8D-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 8A RDL GLA BRDG | 0In Stock | Bulk | |||||||||||||||||
Mfr: BU1210-M3/51 TTI: BU1210-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tray | |||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006 | Reel | |||||
Mfr: BU1206-E3/51 TTI: BU1206-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1206 | Tray | ||||
Mfr: G5SBA20-M3/51 TTI: G5SBA20-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | |||||||||||||||||
Mfr: VS-130MT160C TTI: VS-130MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | ||||||||||||||||
Mfr: GBL005E-E3/A TTI: GBL005E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 50V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel | ||||||||||||||||
Mfr: KBU4B-M3/A TTI: KBU4B-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 4A RDL GLA BRDG | 0In Stock | Bulk | |||||||||||||||||
Mfr: KBU4B-M3/P TTI: KBU4B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 100V 4A RDL GLA BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: KBU6B-M3/A TTI: KBU6B-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 6A RDL GLA BRDG | 0In Stock | Bulk | |||||||||||||||||
Mfr: KBU8A-M3/A TTI: KBU8A-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 50V 8A RDL GLA BRDG | 0In Stock | Bulk | |||||||||||||||||
Mfr: KBU8A-M3/P TTI: KBU8A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 50V 8A RDL GLA BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: BU25H08-M3/A TTI: BU25H08-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | ||||
Mfr: KBU6B-M3/P TTI: KBU6B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 100V 6A RDL GLA BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1208-E3/51 TTI: BU1208-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tray | ||||
Mfr: VS-70MT160P-P TTI: VS-70MT160P-P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 75A 3500 VRMS 3 Phase Pwr Mod | 0In Stock | Three Phase Bridge | Screw Mount | Press Fit | MTP PressFit | 75 A | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 33.2 mm | 17 mm | Tube | ||||
Mfr: GSIB2520N-M3/45 TTI: GSIB2520N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,200V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 200 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||
Mfr: BU1006-M3/51 TTI: BU1006-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray |