Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1006A-M3/51 TTI: BU1006A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU4A-M3/45 TTI: GBU4A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6M-M3/51 TTI: GBU6M-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2508-M3/51 TTI: BU2508-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GSIB15A40N-M3/45 TTI: GSIB15A40N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4M-M3/45 TTI: GBU4M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB1520N-M3/45 TTI: GSIB1520N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA20-E3/51 TTI: G5SBA20-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: BU25H06-E3/P TTI: BU25H06-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 600V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tube | ||||
Mfr: BU2506-M3/45 TTI: BU2506-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1006-E3/45 TTI: BU1006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006 | Tube | |||||
Mfr: BU1010A-E3/45 TTI: BU1010A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010A | Tube | |||||
Mfr: G3SBA80-E3/51 TTI: G3SBA80-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: GBU6D-E3/51 TTI: GBU6D-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6D-E3/45 | |||||
Mfr: BU1010-E3/51 TTI: BU1010-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Tray | |||||
Mfr: GBU4A-M3/51 TTI: GBU4A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8D-M3/51 TTI: GBU8D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8M-M3/51 TTI: GBU8M-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6K-M3/45 TTI: GBU6K-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2506-M3/51 TTI: BU2506-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBL02E-E3/A TTI: GBL02E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel | |||||||||||||||||
Mfr: VS-160MT160C TTI: VS-160MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 160A 1800V 3600 Vrms | 0In Stock | SMD/SMT | Solder Pad | Tray | ||||||||||||||||
Mfr: GBU4D-M3/51 TTI: GBU4D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBL01E-E3/A TTI: GBL01E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel | |||||||||||||||||
Mfr: GSIB2020N-M3/45 TTI: GSIB2020N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,200V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube |