SMD - Bridge Rectifiers
253 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 40 V | 490 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 1 A | 100 V | 750 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: CD-MBL102S TTI: CD-MBL102S Bourns Availability: 0In StockBridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 200 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: CD-MBL108S TTI: CD-MBL108S Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 800 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: DF1508S-E3/77 TTI: DF1508S-E3/77 Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF1506S-E3/77 TTI: DF1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF1510S-E3/77 TTI: DF1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: BU1006-E3/45 TTI: BU1006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006 | Tube | |||||
Mfr: BU2006-E3/45 TTI: BU2006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Tube | |||||
Mfr: GBL08E-E3/P TTI: GBL08E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 800 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: GBL01E-E3/P TTI: GBL01E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 100 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: BU1010A-E3/51 TTI: BU1010A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010A | Tray | |||||
Mfr: CD-MMBL110S TTI: CD-MMBL110S Bourns Availability: 0In StockBridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | |||||
0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tube | ||||||
Mfr: VS-GBPC2502A TTI: VS-GBPC2502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2502A | ||||
Mfr: VS-GBPC2508A TTI: VS-GBPC2508A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: GBU4B-E3/51 TTI: GBU4B-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4B-E3/45 | |||||
Mfr: DFL1510S-E3/77 TTI: DFL1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-GBPC2512A TTI: VS-GBPC2512A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: BU1510-E3/45 TTI: BU1510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1510 | Tube | |||||
Mfr: RMB2S-E3/45 TTI: RMB2S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | ||||||
Mfr: GBL10E-E3/P TTI: GBL10E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: VS-100MT160PAPBF TTI: VS-100MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 100 Amp | 0In Stock | Three Phase Bridge | Screw Mount | SMD/SMT | MTP | 1.6 kV | 1.51 V | 470 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | Bulk | 100MT160PAPBF |