Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 42,000In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 42,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | ||||||
Mfr: GBPC601-E4/51 TTI: GBPC601-E4/51 Vishay Semiconductors Availability: 200In StockBridge Rectifiers 6.0 Amp 100 Volt | 200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 100 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBU8G-E3/45 TTI: GBU8G-E3/45 Vishay Semiconductors Availability: 950In StockBridge Rectifiers 8.0 Amp 400 Volt | 950In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 400 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8G-E3/51 | ||||
Mfr: KBU6K-M3/A TTI: KBU6K-M3/A Vishay Availability: 250In StockBridge Rectifiers RECT 800V 6A RDL GLA BRDG | 250In Stock | Bulk | ||||||||||||||||||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 24,000In StockBridge Rectifiers RECT 400V 1A SM BRIDGE | 24,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF04S-E3/45 | |||||
Mfr: GBPC3501-E4/51 TTI: GBPC3501-E4/51 Vishay Semiconductors Availability: 7,850In StockBridge Rectifiers 35 Amp 100 Volt | 7,850In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3501W-E4/51 TTI: GBPC3501W-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 35 Amp 100 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
100In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.6 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
Mfr: VS-36MB100A TTI: VS-36MB100A Vishay Semiconductors Availability: 70In StockBridge Rectifiers 1000 Volt 35 Amp | 70In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB100A | |||||
Mfr: 2W01G-E4/51 TTI: 2W01G-E4/51 Vishay Semiconductors Availability: 5,700In StockBridge Rectifiers 2.0 Amp 100 Volt | 5,700In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 100 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W01G | Bulk | |||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 1,200In StockBridge Rectifiers 6.0 Amp 200 Volt | 1,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2504W-E4/51 TTI: GBPC2504W-E4/51 Vishay Semiconductors Availability: 6,600In StockBridge Rectifiers 25 Amp 400 Volt | 6,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
60In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | |||||||
55In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 800 V | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | |||||||
Mfr: VS-40MT160KPBF TTI: VS-40MT160KPBF Vishay Semiconductors Availability: 30In StockBridge Rectifiers Input Modules - MTK | 30In Stock | Bulk | ||||||||||||||||||
100In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 600 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT60 | |||||
Mfr: GSIB1540-E3/45 TTI: GSIB1540-E3/45 Vishay Semiconductors Availability: 7,000In StockBridge Rectifiers 15 Amp 400 Volt | 7,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 400 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: VS-GBPC3512A TTI: VS-GBPC3512A Vishay Semiconductors Availability: 25In StockBridge Rectifiers 1200 Volt 35 Amp | 25In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1.2 kV | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3512A | ||||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 10,500In StockBridge Rectifiers RECT 1KV 1A SM GLSS BRDG | 10,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10S-E3/45 | |||||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VUO82-16NO7 TTI: VUO82-16NO7 IXYS Availability: 60In StockBridge Rectifiers 3PHS RECT BRDGE 1600V, 82A | 60In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | Box | ||||||
960In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.2 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-12NO1 | Tube | ||||||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | ||||
Mfr: CD-MBL206SL TTI: CD-MBL206SL Bourns Availability: 5,000In StockBridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier | 5,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 600 V | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
Mfr: DF04MA-E3/45 TTI: DF04MA-E3/45 Vishay Semiconductors Availability: 4,800In StockBridge Rectifiers 1.0 Amp 400 Volt | 4,800In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |