Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBU4M-M3/A TTI: KBU4M-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU6A-M3/A TTI: KBU6A-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 50V 6A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: G3SBA60-M3/51 TTI: G3SBA60-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GSIB2060N-M3/45 TTI: GSIB2060N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,600V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GBL005E-E3/P TTI: GBL005E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 50 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: BU1210-E3/45 TTI: BU1210-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Tube | |||||
Mfr: BU2508-E3/51 TTI: BU2508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tray | |||||
Mfr: G5SBA80-E3/51 TTI: G5SBA80-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | ||||||
Mfr: GBU8A-E3/51 TTI: GBU8A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8A-E3/45 | |||||
Mfr: BU1210-E3/51 TTI: BU1210-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Reel | |||||
Mfr: BU25H06-E3/A TTI: BU25H06-E3/A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 600V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tray | ||||
Mfr: KBU6A-M3/P TTI: KBU6A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 50V 6A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU8D-M3/P TTI: KBU8D-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 200V 8A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: VS-1KAB05E TTI: VS-1KAB05E Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008A-M3/45 TTI: BU1008A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: DF01MA-E3/45 TTI: DF01MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU4J-M3/51 TTI: GBU4J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: G3SBA80-M3/45 TTI: G3SBA80-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2008-M3/45 TTI: BU2008-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: B125C800DM-E3/45 TTI: B125C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9A,200V,DIP,BRIDGE | 0In Stock | DFM-4 | B125 | Tube | ||||||||||||||||
Mfr: KBU4D-M3/A TTI: KBU4D-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU4K-M3/A TTI: KBU4K-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: GBU6J-M3/51 TTI: GBU6J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2010-M3/45 TTI: BU2010-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube |