Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-52MT80KPBF TTI: VS-52MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT80KPBF | |||||||||||||||
Mfr: BU1008A-E3/51 TTI: BU1008A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Reel | |||||
Mfr: BU2006-E3/51 TTI: BU2006-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Reel | |||||
Mfr: GBU4K-M3/51 TTI: GBU4K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: G5SBA60-M3/51 TTI: G5SBA60-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6M-M3/45 TTI: GBU6M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU8D-M3/45 TTI: GBU8D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Reel | ||||||||||||||||||
Mfr: BU1506-M3/51 TTI: BU1506-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1206-M3/51 TTI: BU1206-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,600V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tray | ||||||||||||||||
Mfr: GBU8B-M3/45 TTI: GBU8B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2010-M3/51 TTI: BU2010-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1510-M3/45 TTI: BU1510-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA80-M3/45 TTI: G5SBA80-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008-M3/45 TTI: BU1008-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6K-M3/51 TTI: GBU6K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GSIB15A20N-M3/45 TTI: GSIB15A20N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1006A-E3/51 TTI: BU1006A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tray | |||||
Mfr: BU1508-E3/51 TTI: BU1508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tray | |||||
Mfr: GSIB2080N-M3/45 TTI: GSIB2080N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GBU6B-M3/45 TTI: GBU6B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6B-M3/51 TTI: GBU6B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU25H08-E3/P TTI: BU25H08-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 800V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Reel | ||||
Mfr: DF08S-E3/I TTI: DF08S-E3/I Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1A,800V,GPP,Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||
Mfr: VS-130MT180C TTI: VS-130MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | |||||||||||||||||
Mfr: KBU4A-M3/P TTI: KBU4A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 50V 4A RDL GLA BRDG | 0In Stock | Tube |