Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFL1504S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF04SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF04SA-E3/77 | |||||
Mfr: GSIB640-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC25005W-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VUE130-06NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 130 Amps 600V | Not Available Online | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 600 V | 2.04 V | 600 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUE130 | Bulk | |||||
Mfr: DPF30U200FC TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac | Not Available Online | Three Phase Bridge | Through Hole | i4-Pac-5L | 30 A | 200 V | 1.14 V | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 21.34 mm | Tube | |||||||
Mfr: GBPC1208W-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 800 V | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Bulk | |||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO98 | Bulk | ||||||
Mfr: LVE5060E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 50 A | 600 V | 890 mV | 600 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE5060E | Tube | ||||
Mfr: B80C800GL-801E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 125 Volt | 0In Stock | Through Hole | Solder Pin | WOG-4 | B80C | Bulk | ||||||||||||||
Mfr: GBU6C-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 150 Volt 6.0 Amp Glass Passivated | 0In Stock | SMD/SMT | Solder Pad | Tube | GBU6C-E3/51 | |||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-5 | 800 V | 1.12 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Bulk | ||||||
Mfr: GBPC1208-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC15005W-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DMA50P1200HR TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | Solder Pin | ISO-247-3 | DMA50P1200HR | Tube | ||||||||||||||
Mfr: LVE3060E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 30 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3060E | Tube | ||||
Mfr: VS-130MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 130 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT120KPBF | ||||||
Mfr: CD-MBL110SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 1 kV | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: VS-52MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 55 Amp | 0In Stock | Three Phase Bridge | Screw Mount | MTK | 55 A | 1.6 kV | 390 A | - 40 C | + 125 C | 94 mm | 35 mm | 28 mm | VS-xxMT | Bulk | 52MT160KPBF | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 800 V | 920 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Bulk | |||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Bulk | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Bulk | ||||||
0In Stock | Tube |