Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDF1BS-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC1506-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Bulk | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Bulk | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 600 V | 3.19 V | 250 A | - 55 C | + 150 C | 25 mm | 23 mm | 5.5 mm | Tube | ||||||
Mfr: KBPE0480-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | KBP-4 | 2.1 A | 800 V | 820 mV | 260 A | - 55 C | + 175 C | 14.75 mm | 3.65 mm | 10.6 mm | KBPE0480 | Tube | ||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.6 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Bulk | |||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Bulk | ||||||
Mfr: VUO64-16NO7 TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO64 | Bulk | |||||||||||||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Bulk | |||||||
Mfr: VUO34-12NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 34 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Blister Pack | ||||||
Mfr: VUO52-20NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 52 Amps 2000V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Blister Pack | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Bulk | ||||||
Not Available Online | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 1.2 kV | 2.92 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | |||||||
Mfr: VBE17-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers Bridge Rectifiers 19 Amps 1200V | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 2.92 V | 40 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Bulk | |||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Bulk | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 1.2 kV | 1.3 V | 100 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO16-12 | Tube | ||||||
Mfr: VVZB170-16IOXT TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers Thyristor Module | Not Available Online | Three Phase Bridge | Through Hole | Solder Pin | E2-Pack | 48 A | 1.7 kV | 2.75 V | 1.1 kA | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VVZB170 | Bulk | ||||
Mfr: VUO162-16NO7 TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO162 | Bulk | |||||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder | GBU-4 | 25 A | 800 V | 900 mV | 300 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 40 V | 490 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||||
Mfr: G5SBA60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 600 Volt Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
Mfr: VS-GBPC3508W TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3508W |