Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-GBPC3504A TTI: VS-GBPC3504A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 400 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3504A | ||||
Mfr: GBPC2501-E4/51 TTI: GBPC2501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU4G-E3/45 TTI: GBU4G-E3/45 Vishay Semiconductors Bridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4G-E3/51 | |||||
Mfr: VS-GBPC3506A TTI: VS-GBPC3506A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-A | 600 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3506A | ||||
Mfr: MB6S-E3/45 TTI: MB6S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: DFL1506S-E3/77 TTI: DFL1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | |||||||
Mfr: VS-26MT100 TTI: VS-26MT100 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT100 | ||||
Mfr: VS-36MB160A TTI: VS-36MB160A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.6 kV | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB160A | |||||
Mfr: EDF1DS-E3/45 TTI: EDF1DS-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU6D-E3/45 TTI: GBU6D-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6D-E3/51 | |||||
Mfr: GSIB620-E3/45 TTI: GSIB620-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 400 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT40 | |||||
Mfr: GBPC1202-E4/51 TTI: GBPC1202-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 200 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-26MT140 TTI: VS-26MT140 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 25 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1.4 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT140 | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 15 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: VS-GBPC2504A TTI: VS-GBPC2504A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 25 Amp | 0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | GBPC-A | 400 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2504A | ||||
Mfr: VS-KBPC104 TTI: VS-KBPC104 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 400 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC104 | ||||
Mfr: B80C800G-E4/51 TTI: B80C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 125 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Bulk | |||||
Mfr: DF1502S-E3/77 TTI: DF1502S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 600 V | 2.01 V | 110 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE35 | Box | ||||||
Mfr: GBPC608-E4/51 TTI: GBPC608-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 800 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 200 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP02 | ||||||
Mfr: VS-KBPC806PBF TTI: VS-KBPC806PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | D-72 | 8 A | 600 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC806PBF | ||||
Mfr: G5SBA20-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 200 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube |