Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2501-E4/51 TTI: GBPC2501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | |||||||
Mfr: VS-36MB40A TTI: VS-36MB40A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB40A | |||||
Mfr: VS-26MB100A TTI: VS-26MB100A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB100A | |||||
Mfr: VS-26MT100 TTI: VS-26MT100 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT100 | ||||
Mfr: VS-GBPC3506A TTI: VS-GBPC3506A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-A | 600 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3506A | ||||
Mfr: DF1510S-E3/77 TTI: DF1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC1502W-E4/51 TTI: GBPC1502W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2508-E4/51 TTI: GBPC2508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-26MT160 TTI: VS-26MT160 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 25 Amp | 0In Stock | Three Phase Bridge | Stud Mount | Quick Connect | D-34A | 1.6 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT160 | ||||
Mfr: GBU4K-E3/51 TTI: GBU4K-E3/51 Vishay Semiconductors Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4K-E3/45 | |||||
Mfr: DF1506S-E3/77 TTI: DF1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DFL1510S-E3/77 TTI: DFL1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF005S-E3/45 TTI: DF005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005S-E3/77 | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 800 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | |||||||
Mfr: VS-KBPC801PBF TTI: VS-KBPC801PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 100 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC801PBF | ||||
Mfr: CD-MBL102S TTI: CD-MBL102S Bourns Availability: 0In StockBridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 200 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: CD-MBL108S TTI: CD-MBL108S Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 800 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 1 A | 100 V | 750 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: VS-26MB10A TTI: VS-26MB10A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.25 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB10A | |||||
Mfr: VS-110MT160KPBF TTI: VS-110MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.6 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Kit | 110MT160KPBF | |||||
Mfr: GBU4D-E3/45 TTI: GBU4D-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4D-E3/51 | |||||
Mfr: VS-60MT120KPBF TTI: VS-60MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT120KPBF |